1430-18-1-0500-002-1-TS | |
---|---|
DigiKey Part Number | CN510W-25-ND |
Manufacturer | |
Manufacturer Product Number | 1430-18-1-0500-002-1-TS |
Description | HOOK-UP STRND 18AWG 300V WHT 25' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" White (Off-White/Pink Tone) 300V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.01000 | ¥81.01 |
2 | ¥77.11500 | ¥154.23 |
4 | ¥73.58000 | ¥294.32 |
10 | ¥68.85300 | ¥688.53 |
20 | ¥65.70350 | ¥1,314.07 |
40 | ¥62.55700 | ¥2,502.28 |
100 | ¥58.62120 | ¥5,862.12 |
200 | ¥55.47400 | ¥11,094.80 |
400 | ¥53.11338 | ¥21,245.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/315/1175_HOOK-UP-STRANDED-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/772/1175_HOOK-UP-STRANDED-YELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/978/1175_HOOK-UP-STRANDED-RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/967/215/1175_HOOK-UP-STRANDED-BLUE_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/692/1175_HOOK-UP-STRANDED-BROWN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/708/762/1430-XX-1-0500-002-1-TS_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/708/762/1430-XX-1-0500-002-1-TS_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/708/762/1430-XX-1-0500-002-1-TS_tmb.jpg)