11047-22-1-0500-012-1-TS | |
---|---|
DigiKey Part Number | 1175-11047-22-1-0500-012-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 11047-22-1-0500-012-1-TS |
Description | HOOK-UP STRND 22AWG GRAY FEET |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Gray 600V Enter Number of Feet in Order Quantity |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11047 | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.21914 | ¥12,876.56 |