10982-18-1-2000-001-1-TD | |
---|---|
DigiKey Part Number | 1175-2662-ND |
Manufacturer | |
Manufacturer Product Number | 10982-18-1-2000-001-1-TD |
Description | HOOK-UP SOLID 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Black 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10982 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.48570 | ¥2,971.40 |
4,000 | ¥1.39565 | ¥5,582.60 |
6,000 | ¥1.32363 | ¥7,941.78 |
10,000 | ¥1.26059 | ¥12,605.90 |
50,000 | ¥1.17056 | ¥58,528.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/314/216_HOOK-UP-SOLID-RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/887/216_HOOK-UP-SOLID-GREEN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/771/216_HOOK-UP-SOLID-WHITE_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/313/216_HOOK-UP-SOLID-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/313/216_HOOK-UP-SOLID-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/313/216_HOOK-UP-SOLID-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/313/216_HOOK-UP-SOLID-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/313/216_HOOK-UP-SOLID-BLACK_tmb.jpg)