10368-28-1-0500-004-1-TS

DigiKey Part Number
CN392R-100-ND
Manufacturer
Manufacturer Product Number
10368-28-1-0500-004-1-TS
Description
HOOK-UP STRND 28AWG RED 100'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.97000¥169.97
3¥159.22333¥477.67
5¥151.79000¥758.95
10¥144.37500¥1,443.75
25¥135.60600¥3,390.15
50¥128.85940¥6,442.97
100¥122.78860¥12,278.86
500¥109.29500¥54,647.50
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 28AWG BLK 100'
In-Stock: 8
Unit Price: ¥169.97000
HOOK-UP STRND 28AWG WHT 100'
In-Stock: 7
Unit Price: ¥159.90000
HOOK-UP STRND 28AWG YEL 100'
In-Stock: 16
Unit Price: ¥169.97000
HOOK-UP STRND 28AWG BLU 100'
In-Stock: 8
Unit Price: ¥169.97000
HOOK-UP STRND 28AWG BRN 100'
In-Stock: 7
Unit Price: ¥169.97000
Alternate Length
HOOK-UP STRND 28AWG RED 500'
In-Stock: 24
Unit Price: ¥544.20000
HOOK-UP STRND 28AWG 300V RED 25'
In-Stock: 4
Unit Price: ¥47.40000
HOOK-UP STRND 28AWG 300V RED 50'
In-Stock: 4
Unit Price: ¥83.21000