103-1092-BL-F0300 | |
---|---|
DigiKey Part Number | 1175-1802-ND |
Manufacturer | |
Manufacturer Product Number | 103-1092-BL-F0300 |
Description | CABLE A PLUG TO MCR B PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Ferrite | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.74000 | ¥138.74 |
10 | ¥120.26900 | ¥1,202.69 |
25 | ¥113.99400 | ¥2,849.85 |
40 | ¥112.34300 | ¥4,493.72 |
100 | ¥99.12660 | ¥9,912.66 |
300 | ¥92.51763 | ¥27,755.29 |
500 | ¥90.53514 | ¥45,267.57 |