102-1092-BL-F0500 | |
---|---|
DigiKey Part Number | 1175-1858-ND |
Manufacturer | |
Manufacturer Product Number | 102-1092-BL-F0500 |
Description | CBL USB2.0 A PLG-MCR B PLG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Ferrite | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.16000 | ¥100.16 |
10 | ¥88.77300 | ¥887.73 |
25 | ¥85.35560 | ¥2,133.89 |
50 | ¥81.94040 | ¥4,097.02 |
100 | ¥77.38810 | ¥7,738.81 |
250 | ¥70.56000 | ¥17,640.00 |
500 | ¥66.00764 | ¥33,003.82 |
1,000 | ¥60.54501 | ¥60,545.01 |