102-1031-GR-00300 | |
---|---|
DigiKey Part Number | 1175-1106-ND |
Manufacturer | |
Manufacturer Product Number | 102-1031-GR-00300 |
Description | CBL USB2.0 A PLG-MIN B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥26.19700 | ¥261.97 |
25 | ¥24.81320 | ¥620.33 |
50 | ¥24.23700 | ¥1,211.85 |
100 | ¥23.08270 | ¥2,308.27 |
300 | ¥20.31927 | ¥6,095.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/293/443/102-1031-BL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/390/102-1031-GR%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/390/102-1031-GR%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/390/102-1031-GR%20SERIES_tmb.jpg)