1015-18-1-2000-002-1-TD | |
---|---|
DigiKey Part Number | 1175-1015-18-1-2000-002-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-18-1-2000-002-1-TD |
Description | WIRE 18AWG WHITE SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.40000 | ¥4.40 |
3 | ¥4.06333 | ¥12.19 |
5 | ¥3.91000 | ¥19.55 |
7 | ¥3.82143 | ¥26.75 |
10 | ¥3.71600 | ¥37.16 |
25 | ¥3.49440 | ¥87.36 |
50 | ¥3.31820 | ¥165.91 |
100 | ¥3.16240 | ¥316.24 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)