10064-34-1-0500-001-1-TS | |
---|---|
DigiKey Part Number | CN570B-500-ND |
Manufacturer | |
Manufacturer Product Number | 10064-34-1-0500-001-1-TS |
Description | HOOK-UP STRND 34AWG 30V BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire 7/0.0024" Black 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0024" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.012" (0.31mm) | |
Jacket (Insulation) Thickness | 0.0027" (0.069mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | -80°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.50538 | ¥752.69 |
1,000 | ¥1.43182 | ¥1,431.82 |
2,500 | ¥1.34485 | ¥3,362.13 |
5,000 | ¥1.27795 | ¥6,389.75 |
12,500 | ¥1.21772 | ¥15,221.50 |
25,000 | ¥1.13743 | ¥28,435.75 |
50,000 | ¥1.08391 | ¥54,195.50 |