1003-007-01010 | |
---|---|
DigiKey Part Number | 1175-2680-ND |
Manufacturer | |
Manufacturer Product Number | 1003-007-01010 |
Description | CONN USB 3.0 4-PORT 15U" AU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 18 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 4 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.51000 | ¥60.51 |
10 | ¥54.64400 | ¥546.44 |
25 | ¥52.09960 | ¥1,302.49 |
80 | ¥45.23700 | ¥3,618.96 |
230 | ¥44.74343 | ¥10,290.99 |