1002-012-01020 | |
---|---|
DigiKey Part Number | 1175-1002-012-01020-ND |
Manufacturer | |
Manufacturer Product Number | 1002-012-01020 |
Description | CONN RCPT USB2.0 TYPE-A STACK R/ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 12 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 12 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 3 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.25600 | ¥322.56 |
25 | ¥30.47160 | ¥761.79 |
40 | ¥29.72775 | ¥1,189.11 |
80 | ¥28.24175 | ¥2,259.34 |
230 | ¥26.16857 | ¥6,018.77 |