1002-005-12100-TR | |
---|---|
DigiKey Part Number | 1175-1002-005-12100-TR-ND - Tape & Reel (TR) 1175-1002-005-12100-CT-ND - Cut Tape (CT) 1175-1002-005-12100-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1002-005-12100-TR |
Description | USB 2.0 MICRO B SOCKET SMD TYPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.33300 | ¥83.33 |
25 | ¥7.98960 | ¥199.74 |
50 | ¥7.81900 | ¥390.95 |
100 | ¥7.47910 | ¥747.91 |
250 | ¥6.79936 | ¥1,699.84 |
500 | ¥6.11942 | ¥3,059.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.48917 | ¥3,489.17 |