PE0602-7364 | |
---|---|
DigiKey Part Number | 2032-PE0602-7364-ND |
Manufacturer | |
Manufacturer Product Number | PE0602-7364 |
Description | EVALUATION BOARD FOR CMX7364 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CMX7364 Modem Telecom Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Telecom | |
Function | Modem | |
Embedded | - | |
Utilized IC / Part | CMX7364 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥2,708.62000 | ¥10,834.48 |