Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | - | |
Embedded | - | |
Utilized IC / Part | CMX704x, CMX714x | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,778.16000 | ¥1,778.16 |
10 | ¥1,667.04200 | ¥16,670.42 |
25 | ¥1,583.69440 | ¥39,592.36 |