EV9830 | |
---|---|
DigiKey Part Number | 2032-1031-ND |
Manufacturer | |
Manufacturer Product Number | EV9830 |
Description | CMX983 EVALUATION KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - CMX983 Analog Front End (AFE) Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog Front End (AFE) | |
Frequency | - | |
For Use With/Related Products | CMX983 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,671.76000 | ¥2,671.76 |