EV9400 | |
---|---|
DigiKey Part Number | 2032-EV9400-ND |
Manufacturer | |
Manufacturer Product Number | EV9400 |
Description | EVAL KIT FOR CMX940 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - CMX940 Frequency Synthesizer 49MHz ~ 2.04GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Frequency Synthesizer | |
Frequency | 49MHz ~ 2.04GHz | |
For Use With/Related Products | CMX940 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,766.38000 | ¥1,766.38 |