DE70322T | |
---|---|
DigiKey Part Number | 2032-1037-ND |
Manufacturer | |
Manufacturer Product Number | DE70322T |
Description | MARINE AIS CLASS B DEMONSTRATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - CMX7032 Transmitter, Receiver 156MHz ~ 162MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 156MHz ~ 162MHz | |
For Use With/Related Products | CMX7032 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,114.10000 | ¥4,114.10 |