CMX902QT8 | |
---|---|
DigiKey Part Number | 2032-1012-ND |
Manufacturer | |
Manufacturer Product Number | CMX902QT8 |
Description | IC AMP GPS 130MHZ-700MHZ 28WQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 130MHz ~ 700MHz 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CMX902QT8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 130MHz ~ 700MHz | |
P1dB | - | |
Gain | 42.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 2.5V ~ 6V | |
Current - Supply | - | |
Test Frequency | 435MHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
25 | ¥15.43440 | ¥385.86 |
100 | ¥13.87460 | ¥1,387.46 |
500 | ¥12.93044 | ¥6,465.22 |