FM12320 | |
---|---|
DigiKey Part Number | 4654-FM12320-ND |
Manufacturer | |
Manufacturer Product Number | FM12320 |
Description | CLIFFCON-P IN OUT COUPLER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 3/3 Female Sockets/Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 3 | |
Number of Positions (Convert To) | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Primary Material | - | |
Housing Material | - | |
Housing Color | Black | |
Features | Cap (Cover) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 0.2A | |
Voltage Rating | 250VAC | |
Operating Temperature | -30°C ~ 80°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.86000 | ¥147.86 |
10 | ¥128.13900 | ¥1,281.39 |
25 | ¥121.45240 | ¥3,036.31 |
50 | ¥119.69080 | ¥5,984.54 |
100 | ¥105.61010 | ¥10,561.01 |
250 | ¥98.56920 | ¥24,642.30 |
500 | ¥96.45700 | ¥48,228.50 |