FCR7360R | |
---|---|
DigiKey Part Number | 4654-FCR7360R-ND |
Manufacturer | |
Manufacturer Product Number | FCR7360R |
Description | S18 2MM PANEL SKT 2.8 TAB RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder Tabs | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polyvinyl Chloride (PVC) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥40.59700 | ¥405.97 |
25 | ¥38.44800 | ¥961.20 |
50 | ¥37.55320 | ¥1,877.66 |
100 | ¥35.76600 | ¥3,576.60 |
250 | ¥31.29480 | ¥7,823.70 |
500 | ¥30.40074 | ¥15,200.37 |
1,000 | ¥25.93009 | ¥25,930.09 |
2,500 | ¥24.14178 | ¥60,354.45 |