FCR7357R | |
---|---|
DigiKey Part Number | 4654-FCR7357R-ND |
Manufacturer | |
Manufacturer Product Number | FCR7357R |
Description | 4MM PANEL SKT S16N RED WNW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder Tabs | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥37.34600 | ¥373.46 |
25 | ¥35.37440 | ¥884.36 |
50 | ¥34.55020 | ¥1,727.51 |
100 | ¥32.90490 | ¥3,290.49 |
250 | ¥28.79180 | ¥7,197.95 |
500 | ¥27.96916 | ¥13,984.58 |
1,000 | ¥23.85605 | ¥23,856.05 |
2,500 | ¥22.21084 | ¥55,527.10 |