FCR73575R | |
---|---|
DigiKey Part Number | 4654-FCR73575R-ND |
Manufacturer | |
Manufacturer Product Number | FCR73575R |
Description | 4MM PANEL SKT S16N/4.8 RED WNW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Eyelet(s) Red |
Datasheet | Datasheet |
EDA/CAD Models | FCR73575R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
10 | ¥48.78300 | ¥487.83 |
25 | ¥46.08320 | ¥1,152.08 |
40 | ¥44.95900 | ¥1,798.36 |
100 | ¥42.71070 | ¥4,271.07 |
300 | ¥38.21500 | ¥11,464.50 |
500 | ¥35.96698 | ¥17,983.49 |
1,000 | ¥31.47105 | ¥31,471.05 |
2,400 | ¥29.89754 | ¥71,754.10 |