FCR7172 | |
---|---|
DigiKey Part Number | 4654-FCR7172-ND |
Manufacturer | |
Manufacturer Product Number | FCR7172 |
Description | K19B 13MM KNOB 6MM SPLINE MD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Acrylonitrile Butadiene Styrene (ABS) Black |
Datasheet | Datasheet |
EDA/CAD Models | FCR7172 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.512" (13.00mm), 0.787" (20.00mm) Skirt | |
Height | 0.787" (20.00mm) | |
Indicator | Dot on Top | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.33000 | ¥7.33 |
5 | ¥6.09600 | ¥30.48 |
10 | ¥5.48800 | ¥54.88 |
25 | ¥4.87680 | ¥121.92 |
50 | ¥4.38700 | ¥219.35 |
100 | ¥4.26540 | ¥426.54 |
300 | ¥4.14380 | ¥1,243.14 |
500 | ¥4.02190 | ¥2,010.95 |
1,000 | ¥3.65623 | ¥3,656.23 |