FC684208 | |
---|---|
DigiKey Part Number | 4654-FC684208-ND |
Manufacturer | |
Manufacturer Product Number | FC684208 |
Description | ZC CLIFFCON 8 PIN CHASSIS SKT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass, Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 48V | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
10 | ¥35.83600 | ¥358.36 |
25 | ¥33.94280 | ¥848.57 |
50 | ¥33.15440 | ¥1,657.72 |
100 | ¥31.57570 | ¥3,157.57 |
250 | ¥27.62860 | ¥6,907.15 |
500 | ¥26.83916 | ¥13,419.58 |
1,000 | ¥22.89230 | ¥22,892.30 |
2,500 | ¥21.31351 | ¥53,283.78 |