FC68371 | |
---|---|
DigiKey Part Number | 4654-FC68371-ND |
Manufacturer | |
Manufacturer Product Number | FC68371 |
Description | PHONO SKT PHS-2B PC BLK W/O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.32500 | ¥83.25 |
25 | ¥7.98640 | ¥199.66 |
50 | ¥7.81580 | ¥390.79 |
100 | ¥7.47580 | ¥747.58 |
300 | ¥6.79607 | ¥2,038.82 |
500 | ¥6.11664 | ¥3,058.32 |
1,000 | ¥5.43694 | ¥5,436.94 |
2,500 | ¥4.92726 | ¥12,318.15 |