FC681467 | |
---|---|
DigiKey Part Number | 4654-FC681467-ND |
Manufacturer | |
Manufacturer Product Number | FC681467 |
Description | DCPP1 2.1 NO FLANGE GREY TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Gray | |
Voltage - Rated | 12V | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Thread Size | - | |
Body Color | Silver, Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
5 | ¥8.29200 | ¥41.46 |
10 | ¥8.16100 | ¥81.61 |
25 | ¥8.03240 | ¥200.81 |
50 | ¥7.90440 | ¥395.22 |
100 | ¥7.77710 | ¥777.71 |
300 | ¥7.64933 | ¥2,294.80 |
500 | ¥7.52182 | ¥3,760.91 |
1,000 | ¥7.13933 | ¥7,139.33 |