CP30702 | |
---|---|
DigiKey Part Number | 4654-CP30702-ND |
Manufacturer | |
Manufacturer Product Number | CP30702 |
Description | DUALSLIM FT MDP CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Mini Receptacle To DisplayPort Mini Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30702 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Mini Receptacle | |
Convert To (Adapter End) | DisplayPort Mini Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.91000 | ¥127.91 |
10 | ¥113.36100 | ¥1,133.61 |
25 | ¥109.00320 | ¥2,725.08 |
50 | ¥104.64220 | ¥5,232.11 |
100 | ¥98.82880 | ¥9,882.88 |
250 | ¥90.10852 | ¥22,527.13 |
450 | ¥84.29500 | ¥37,932.75 |
950 | ¥77.31891 | ¥73,452.96 |