CP30400X | |
---|---|
DigiKey Part Number | 4654-CP30400X-ND |
Manufacturer | |
Manufacturer Product Number | CP30400X |
Description | XRP12 BLANK PLAIN BLK PLASTIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Recess Plate For Banana Jacks, Standard |
Datasheet | Datasheet |
EDA/CAD Models | CP30400X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Recess Plate | |
For Use With/Related Products | Banana Jacks, Standard | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥11.74900 | ¥117.49 |
25 | ¥11.24880 | ¥281.22 |
50 | ¥10.99880 | ¥549.94 |
100 | ¥10.49990 | ¥1,049.99 |
250 | ¥9.49960 | ¥2,374.90 |
500 | ¥8.74980 | ¥4,374.90 |
1,000 | ¥7.49977 | ¥7,499.77 |
2,500 | ¥6.99980 | ¥17,499.50 |