CP30400M | |
---|---|
DigiKey Part Number | 4654-CP30400M-ND |
Manufacturer | |
Manufacturer Product Number | CP30400M |
Description | XRP12 METAL BLANK CSK NICKEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Recess Plate For Banana Jacks, Standard |
Datasheet | Datasheet |
EDA/CAD Models | CP30400M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Recess Plate | |
For Use With/Related Products | Banana Jacks, Standard | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥19.96100 | ¥199.61 |
25 | ¥19.11400 | ¥477.85 |
50 | ¥18.68900 | ¥934.45 |
100 | ¥17.83980 | ¥1,783.98 |
250 | ¥16.14108 | ¥4,035.27 |
500 | ¥14.86676 | ¥7,433.38 |
1,000 | ¥12.74298 | ¥12,742.98 |
2,500 | ¥11.89341 | ¥29,733.52 |