CP30300MB3 | |
---|---|
DigiKey Part Number | 4654-CP30300MB3-ND |
Manufacturer | |
Manufacturer Product Number | CP30300MB3 |
Description | XRP3 METAL BLANK M3 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Recess Plate For Banana Jacks, Standard Black |
Datasheet | Datasheet |
EDA/CAD Models | CP30300MB3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Recess Plate | |
For Use With/Related Products | Banana Jacks, Standard | |
Specifications | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥16.90000 | ¥169.00 |
25 | ¥16.18280 | ¥404.57 |
50 | ¥15.82240 | ¥791.12 |
100 | ¥15.10330 | ¥1,510.33 |
250 | ¥13.66452 | ¥3,416.13 |
500 | ¥12.58588 | ¥6,292.94 |
1,000 | ¥10.78787 | ¥10,787.87 |
2,500 | ¥10.06867 | ¥25,171.67 |