CP30216MB | |
---|---|
DigiKey Part Number | 4654-CP30216MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30216MB |
Description | FT BLACK METAL SC SIMPLEX MM CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polyamide (PA), Nylon | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.48000 | ¥51.48 |
10 | ¥46.55000 | ¥465.50 |
25 | ¥43.97480 | ¥1,099.37 |
50 | ¥42.90280 | ¥2,145.14 |
100 | ¥40.75760 | ¥4,075.76 |
250 | ¥36.46696 | ¥9,116.74 |
450 | ¥34.32191 | ¥15,444.86 |
950 | ¥30.03164 | ¥28,530.06 |
2,400 | ¥28.53003 | ¥68,472.07 |