CP299908 | |
---|---|
DigiKey Part Number | 4654-CP299908-ND |
Manufacturer | |
Manufacturer Product Number | CP299908 |
Description | FRONT SEALING GASKET KIT BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust XLR Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | XLR | |
Material | Rubber | |
Features | Contains Strap with Flanged Ring | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.61000 | ¥22.61 |
10 | ¥19.66300 | ¥196.63 |
25 | ¥18.82520 | ¥470.63 |
50 | ¥18.40680 | ¥920.34 |
100 | ¥17.57030 | ¥1,757.03 |
250 | ¥15.89728 | ¥3,974.32 |
500 | ¥14.64216 | ¥7,321.08 |
1,000 | ¥12.55043 | ¥12,550.43 |
2,500 | ¥11.71372 | ¥29,284.30 |