CL681581 | |
---|---|
DigiKey Part Number | 4654-CL681581-ND |
Manufacturer | |
Manufacturer Product Number | CL681581 |
Description | CONN BIND POST FLUTED BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Black Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | M3 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Black | |
Cross Hole Diameter | 0.177" (4.50mm) | |
Head Size | - | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | 48V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥13.17600 | ¥131.76 |
25 | ¥11.85440 | ¥296.36 |
40 | ¥11.23875 | ¥449.55 |
80 | ¥10.39938 | ¥831.95 |
230 | ¥9.26426 | ¥2,130.78 |
440 | ¥8.64555 | ¥3,804.04 |
945 | ¥7.98556 | ¥7,546.35 |
2,400 | ¥7.27250 | ¥17,454.00 |