CL159701 | |
---|---|
DigiKey Part Number | 4654-CL159701-ND |
Manufacturer | |
Manufacturer Product Number | CL159701 |
Description | BINDING POST TERMINAL TPP3MS ASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard, Dual Fluted Black, Red |
Datasheet | Datasheet |
EDA/CAD Models | CL159701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard, Dual | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 10-32 | |
Current Rating (Amps) | 30 A | |
Material - Body | Brass | |
Plating - Body | - | |
Color | Black, Red | |
Cross Hole Diameter | 0.157" (4.00mm) | |
Head Size | - | |
Material - Insulation | - | |
Nut Material | Brass | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥53.47900 | ¥534.79 |
25 | ¥50.52000 | ¥1,263.00 |
50 | ¥49.28680 | ¥2,464.34 |
100 | ¥46.82300 | ¥4,682.30 |
300 | ¥41.89410 | ¥12,568.23 |
500 | ¥39.42972 | ¥19,714.86 |
1,000 | ¥34.50096 | ¥34,500.96 |
2,500 | ¥32.77590 | ¥81,939.75 |