LS160C4G-T | |
---|---|
DigiKey Part Number | 1642-LS160C4G-TTR-ND - Tape & Reel (TR) 1642-LS160C4G-TCT-ND - Cut Tape (CT) 1642-LS160C4G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS160C4G-T |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.80mm x 1.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 245gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.12mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.13960 | ¥78.49 |
100 | ¥2.72480 | ¥272.48 |
250 | ¥2.47212 | ¥618.03 |
500 | ¥2.29974 | ¥1,149.87 |
1,000 | ¥2.06969 | ¥2,069.69 |
2,500 | ¥1.94323 | ¥4,858.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.42307 | ¥7,115.35 |