HC-49/U-S11059200ABJB | |
---|---|
DigiKey Part Number | 300-6024-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S11059200ABJB |
Description | CRYSTAL 11.0592MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.183" W (11.50mm x 4.66mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.62700 | ¥26.27 |
50 | ¥2.36100 | ¥118.05 |
100 | ¥2.09840 | ¥209.84 |
500 | ¥1.99344 | ¥996.72 |
1,000 | ¥1.84714 | ¥1,847.14 |