CSX-750FCC1843200T | |
---|---|
DigiKey Part Number | 300-7200-2-ND - Tape & Reel (TR) 300-7200-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CSX-750FCC1843200T |
Description | XTAL OSC XO 1.8432MHZ CMOS TTL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1.8432 MHz | |
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | 10mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥16.24600 | ¥162.46 |
50 | ¥15.86660 | ¥793.33 |
100 | ¥13.60020 | ¥1,360.02 |
500 | ¥13.22280 | ¥6,611.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.14492 | ¥11,144.92 |
3,000 | ¥10.57823 | ¥31,734.69 |
5,000 | ¥10.20044 | ¥51,002.20 |