CS10-13.560MABJ-UT | |
---|---|
DigiKey Part Number | 300-8092-2-ND - Tape & Reel (TR) 300-8092-1-ND - Cut Tape (CT) 300-8092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS10-13.560MABJ-UT |
Description | CRYSTAL 13.5600MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 18pF 70 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |