RW2622IWC | |
---|---|
DigiKey Part Number | 2449-RW2622IWC-ND |
Manufacturer | |
Manufacturer Product Number | RW2622IWC |
Description | SWITCH ROCKER DPDT 20A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | I O II | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.20mm x 22.25mm | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.01200 | ¥130.12 |
25 | ¥12.30440 | ¥307.61 |
65 | ¥11.71554 | ¥761.51 |
130 | ¥11.18515 | ¥1,454.07 |
260 | ¥10.71435 | ¥2,785.73 |
520 | ¥10.00802 | ¥5,204.17 |
1,040 | ¥9.53700 | ¥9,918.48 |