MS2241L6 | |
---|---|
DigiKey Part Number | 2449-MS2241L6-ND |
Manufacturer | |
Manufacturer Product Number | MS2241L6 |
Description | SWITCH SLIDE DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.54200 | ¥55.42 |
25 | ¥5.32640 | ¥133.16 |
80 | ¥4.62413 | ¥369.93 |
230 | ¥4.21948 | ¥970.48 |
440 | ¥3.92111 | ¥1,725.29 |
2,000 | ¥3.51618 | ¥7,032.36 |
4,000 | ¥3.30307 | ¥13,212.28 |
6,000 | ¥3.06866 | ¥18,411.96 |