MS1201L2A | |
---|---|
DigiKey Part Number | 2449-MS1201L2A-ND |
Manufacturer | |
Manufacturer Product Number | MS1201L2A |
Description | SWITCH SLIDE SPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.80900 | ¥38.09 |
25 | ¥3.66480 | ¥91.62 |
100 | ¥3.17130 | ¥317.13 |
250 | ¥2.88976 | ¥722.44 |
500 | ¥2.67828 | ¥1,339.14 |
1,000 | ¥2.39627 | ¥2,396.27 |
2,500 | ¥2.26940 | ¥5,673.50 |
5,000 | ¥2.10026 | ¥10,501.30 |