KJ01RTR | |
---|---|
DigiKey Part Number | 2449-KJ01RTR-ND - Tape & Reel (TR) 2449-KJ01RTRCT-ND - Cut Tape (CT) 2449-KJ01RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KJ01RTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KJ01RTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.140" (3.55mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.106" (2.70mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.95000 | ¥99.50 |
25 | ¥9.35280 | ¥233.82 |
100 | ¥8.07930 | ¥807.93 |
250 | ¥7.36320 | ¥1,840.80 |
500 | ¥6.84582 | ¥3,422.91 |
1,000 | ¥6.36818 | ¥6,368.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.36818 | ¥12,736.36 |
4,000 | ¥5.77117 | ¥23,084.68 |
6,000 | ¥5.37315 | ¥32,238.90 |
10,000 | ¥4.97514 | ¥49,751.40 |