J123F1C24VDC.36 | |
---|---|
DigiKey Part Number | 2449-J123F1C24VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J123F1C24VDC.36 |
Description | RELAY GEN PURPOSE SPDT 20A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 7600VA, 2200W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.93000 | ¥14.93 |
10 | ¥14.01500 | ¥140.15 |
25 | ¥12.45640 | ¥311.41 |
50 | ¥11.83620 | ¥591.81 |
100 | ¥11.21220 | ¥1,121.22 |
250 | ¥9.96660 | ¥2,491.65 |
500 | ¥9.34378 | ¥4,671.89 |
1,000 | ¥8.72078 | ¥8,720.78 |
5,000 | ¥8.40933 | ¥42,046.65 |