J105D1CS48VDC.45 | |
---|---|
DigiKey Part Number | 2449-J105D1CS48VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J105D1CS48VDC.45 |
Description | RELAY GEN PURPOSE SPDT 10A 48V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 2770VA | |
Coil Current | 9.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.12 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.30000 | ¥14.30 |
10 | ¥13.40700 | ¥134.07 |
25 | ¥11.91600 | ¥297.90 |
40 | ¥11.31975 | ¥452.79 |
100 | ¥10.72450 | ¥1,072.45 |
300 | ¥9.53277 | ¥2,859.83 |
500 | ¥8.93692 | ¥4,468.46 |
1,000 | ¥8.34113 | ¥8,341.13 |
4,900 | ¥8.04323 | ¥39,411.83 |