CS11024.3F260J | |
---|---|
DigiKey Part Number | 2449-CS11024.3F260JTR-ND - Tape & Reel (TR) 2449-CS11024.3F260JCT-ND - Cut Tape (CT) 2449-CS11024.3F260JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11024.3F260J |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.67000 | ¥36.70 |
25 | ¥3.45160 | ¥86.29 |
100 | ¥2.99740 | ¥299.74 |
250 | ¥2.71940 | ¥679.85 |
500 | ¥2.52976 | ¥1,264.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.27674 | ¥2,276.74 |
3,000 | ¥2.13759 | ¥6,412.77 |
5,000 | ¥1.98580 | ¥9,929.00 |
10,000 | ¥1.84667 | ¥18,466.70 |