BH16NFBBX | |
---|---|
DigiKey Part Number | 2449-BH16NFBBX-ND |
Manufacturer | |
Manufacturer Product Number | BH16NFBBX |
Description | SWITCH PB SPST 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.55000 | ¥68.55 |
10 | ¥61.60600 | ¥616.06 |
25 | ¥58.76240 | ¥1,469.06 |
40 | ¥56.23300 | ¥2,249.32 |
80 | ¥54.02263 | ¥4,321.81 |
240 | ¥51.17925 | ¥12,283.02 |
440 | ¥47.38830 | ¥20,850.85 |
960 | ¥45.17676 | ¥43,369.69 |