ANT21Z1BZRBQE | |
---|---|
DigiKey Part Number | 2449-ANT21Z1BZRBQE-ND |
Manufacturer | |
Manufacturer Product Number | ANT21Z1BZRBQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | - | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.40400 | ¥324.04 |
25 | ¥30.70120 | ¥767.53 |
50 | ¥29.61600 | ¥1,480.80 |
200 | ¥28.06565 | ¥5,613.13 |
400 | ¥26.82513 | ¥10,730.05 |
600 | ¥24.65432 | ¥14,792.59 |
1,000 | ¥23.56887 | ¥23,568.87 |