A3KM1CSQ24VDC1.6D | |
---|---|
DigiKey Part Number | 2449-A3KM1CSQ24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A3KM1CSQ24VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 150A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Diode, Sealed - Fully, Magnetic Blowout | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.96000 | ¥60.96 |
20 | ¥57.11600 | ¥1,142.32 |
40 | ¥48.23125 | ¥1,929.25 |
80 | ¥45.69275 | ¥3,655.42 |
240 | ¥44.69167 | ¥10,726.00 |