A2M1ASQ24VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A2M1ASQ24VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2M1ASQ24VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥19.09100 | ¥381.82 |
40 | ¥16.12150 | ¥644.86 |
100 | ¥15.27380 | ¥1,527.38 |
500 | ¥12.72834 | ¥6,364.17 |
1,000 | ¥11.87979 | ¥11,879.79 |