1103A2BQEB | |
---|---|
DigiKey Part Number | 2449-1103A2BQEB-ND |
Manufacturer | |
Manufacturer Product Number | 1103A2BQEB |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 7.24mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.24mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥23.54500 | ¥235.45 |
25 | ¥21.40400 | ¥535.10 |
100 | ¥18.54940 | ¥1,854.94 |
250 | ¥16.81700 | ¥4,204.25 |
500 | ¥15.59380 | ¥7,796.90 |
1,000 | ¥14.47271 | ¥14,472.71 |
2,500 | ¥13.14773 | ¥32,869.32 |
5,000 | ¥12.61391 | ¥63,069.55 |